SamtecUSBR-A-S-S-O-THConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 15.7 | |
| 14.1 | |
| Through Hole |
Utilize your audio and video with the usb 2.0 type a USBR-A-S-S-O-TH audio and video connector from Samtec. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. USBR-A-S-S-O-TH is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. Its 4 terminals use the solder termination method. This part has an operating temperature range of -50 °C to 85 °C. This product is 14.55 mm long, 7 mm tall and 14.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

