Micro Commercial ComponentsUS1J-TPRectifiers

Diode Switching 600V 1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a switching diode US1J-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

5,000 个零件: 可以在 2 天内配送

    Total$316.00Price for 5000

    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2517+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      越南
      • In Stock: 5,000
      • Price: $0.0632

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。