| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 1 | |
| 30 | |
| 1 | |
| 5 | |
| 50 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 2.92(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

