NichiconUPZ2W820MHD铝电容器
Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 0.55A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.55 | |
| 1576@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 40 | |
| 14.1 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPZ2W820MHD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 82uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 40 mm tall with a diameter of 16 mm. The UPZ2W820MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

