SamtecUPT-04-03.0-01-L-V连接器插头及 PCB 插座
Conn Terminal Strip HDR 4Power POS 3.81mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 23/Contact | |
| 619VDC|438VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 25 | |
| Tube | |
| 25.5 | |
| 9 | |
| 6.71 | |
| 3 | |
| Through Hole |
This power strip UPT-04-03.0-01-L-V power connector from Samtec is ideal for powering up your circuit. This HDR connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 620 VDC|438VAC. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This connector has a single port. UPT-04-03.0-01-L-V is housed in liquid crystal polymer. This device has a maximum current rating of 23 A/contact. Its 24 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 25.5 mm long, 6.75 mm tall and 9 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

