Microchip TechnologyUPS760E3/TR13Rectifiers
Diode Schottky 60V 7A 3-Pin(2+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single Dual Anode | |
| 60 | |
| 7 | |
| 100 | |
| 0.6 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.14(Max) mm |
| Package Width | 4.43(Max) mm |
| Package Length | 4.09(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。