NichiconUPS2A330MPD1TD铝电容器

Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 0.32A 2000h 105°C Ammo

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPS2A330MPD1TD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPS2A330MPD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

1,000 个零件: 可以在 2 天内配送

    Total$81.40Price for 500

    • (500)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2447+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,000
      • Price: $0.1628

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。