NichiconUPM1H560MED1TD铝电容器
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.22A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 56uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.25@20°C@100kHz|0.5@-10°C@100kHz | |
| 0.22 | |
| 84@1Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 15 | |
| 0.5 |
Using the aluminum anode based electrolytic UPM1H560MED1TD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 56uF. Its leakage current is 84@1Min μA. It has a tolerance of 20%. The UPM1H560MED1TD aluminum electrolytic capacitor has a radial termination style. This product is 15 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。