NichiconUPM1A681MPD6TD铝电容器
Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 0.685A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.09@20°C@100kHz|0.18@-10°C@100kHz | |
| 0.685 | |
| 204@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
Choose this electrolytic UPM1A681MPD6TD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. The UPM1A681MPD6TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 204@1Min μA. This product is 15 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

