NichiconUPJ1K821MHD铝电容器
Cap Aluminum Lytic 820uF 80V 20% (18 X 35.5mm) Radial 7.5mm 1.59A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.049@20°C@100kHz|0.13@-10°C@100kHz | |
| 1.59 | |
| 1968@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic UPJ1K821MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPJ1K821MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 820uF. Its leakage current is 1968@1Min μA. This product is 35.5 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
