| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance (H) | 1u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 21.1 |
| Maximum Saturation Current (A) | 29 |
| Maximum DC Resistance (Ohm) | 0.0038 |
| Minimum Self Resonant Frequency (Hz) | 35M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 11.1 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 10.2 |
| Maximum Product Height (mm) | 4 |