| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| 产品类别 | Bipolar Small Signal |
| Material | Si |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Base Voltage (V) | 60 |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.5@5mA@50mA |
| Maximum DC Collector Current (A) | 0.15 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Minimum DC Current Gain | 120@1mA@6V |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| Pin Count | 6 |
| Lead Shape | Gull-wing |