NichiconUMP1C330MDD1TP铝电容器
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 0.049A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| UMP1C330MDD1TP | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.049 | |
| 10@2Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 6.3 | |
| 5 | |
| 0.45 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。