NichiconULV2E150MNL1GS铝电容器
Cap Aluminum Lytic 15uF 250V 20% (10 X 10mm) SMD 0.05A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15uF | |
| 20% | |
| 250VDC | |
| 0.05 | |
| 250@1Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
Do you need something that can let through high frequencies and filter out low frequencies? The 180/chip ULV2E150MNL1GS electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 1. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is Bottom|Top μA. It is reliable with a failure rate grade of Yes. Its capacitance value is 128M. This product is Asymmetrical mm tall. The ULV2E150MNL1GS aluminum electrolytic capacitor has a 1.08/page termination style. This part has a pitch of 8 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。