| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 5 | |
| 40 | |
| 85 | |
| 264 | |
| 390 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 0.8 | |
| 47 to 63 | |
| 3 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1.5% | |
| No | |
| -40 | |
| 70 | |
| Industrial | |
| 100 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 50.8 |
| Package Length | 76.2 |
| PCB changed | 6 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

