4D SystemsULCD-90DT-ARTFT 模块
9in TFT WVGA 800x480Pixels GPIO/I2C/SPI 450cd/m2 LED Backlight -10°C to 60°C Foam
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 9 | |
| 800x480 | |
| WVGA | |
| 5:3 | |
| 500:1 | |
| 450 | |
| LED | |
| 65,000 | |
| 140/130 | |
| Yes | |
| 198x111.7 | |
| 230.7x126.4x7.9 | |
| GPIO/I2C/SPI | |
| 4 | |
| 5 | |
| 5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Height | 126.4 |
| Package Width | 7.9 |
| Package Length | 230.7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。