NichiconUKZ1H221MHM铝电容器

Cap Aluminum Lytic 220uF 50V 20% (16 X 25mm) Radial 7.5mm 1000h 85°C Bulk

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UKZ1H221MHM electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. The UKZ1H221MHM aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 220uF.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。