| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Rotary |
| Operating Life (Cycles) | 3M |
| Mechanical Travel | Continuous |
| Electrical Travel | 30mm |
| Maximum Operating Torque (N.m) | 0.01 |
| Resolution | Infinite |
| Resistance (kOhm) | 10 |
| Resistance Tolerance (%) | ±30 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 50 |
| Temperature Coefficient (ppm/°C) | ±300 |
| Supplier Temperature Grade | Industrial |
| Linearity | Yes |
| Linearity Error (%) | ±5 |
| Diameter | 30 |
| Mounting | Adhesive |
| Package Height | 0.51 |
| PCB changed | 3 |
| Pin Count | 3 |