NichiconUHW1K221MPD1TD铝电容器
Cap Aluminum Lytic 220uF 80V 20% (10 X 25mm) Radial 5mm 1.62A 12000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.072@20°C@100kHz|0.28@-10°C@100kHz | |
| 1.62 | |
| 176@2Min | |
| 12000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 25 | |
| 0.6 | |
| 0.5 | |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。