NichiconUHE1J331MHD铝电容器
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 0.875A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.12@20°C@100kHz|0.45@-10°C@100kHz | |
| 0.875 | |
| 207.9@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic UHE1J331MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHE1J331MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 207.9@2Min μA. Its capacitance value is 330uF. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

