NichiconUHE1C472MHD6铝电容器
Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.019@20°C@100kHz|0.049@-10°C@100kHz | |
| 3.14 | |
| 752@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 10.6 | |
| 0.8 |
The pure aluminum anode on the electrolytic UHE1C472MHD6 electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4700uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UHE1C472MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 18 mm. Its leakage current is 752@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。