IXYSUGE1112AY4Rectifiers

Diode 8KV 4.2A 2-Pin UGE-Single

Unable to produce direct current from alternating current? Use this UGE1112AY4 rectifier from Ixys Corporation to convert AC to DC! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 4.2 A.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。