| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 3200 |
| Maximum Continuous Forward Current (A) | 22.9 |
| Peak Non-Repetitive Forward Surge Current (A) | 120 |
| Maximum Forward Voltage (V) | 2.72@55A |
| Peak Reverse Current (uA) | 2000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Diameter | 55 |
| Mounting | Stud |
| Package Height | 34 |
| PCB changed | 2 |
| Supplier Package | UGE-Single |
| Pin Count | 2 |
| Lead Shape | Terminal Stud |