Microchip TechnologyUFX6000-VE-TRUSB 接口集成电路
High Speed Graphics Controller USB 2.0 3.3V T/R 225-Pin LFBGA
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Graphics Controller | |
| No | |
| High Speed | |
| 480 | |
| USB 2.0 | |
| Parallel/Serial | |
| 0 | |
| 3.6 | |
| 3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 225 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 225 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

