| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Shape | Sheet |
| Minimum Operating Frequency (Hz) | 1M |
| Maximum Operating Frequency (Hz) | 3G |
| Thermal Conductivity | 1.3W/m.K |
| Tensile Strength | 6.8MPa(Min) |
| Adhesive Option | Yes |
| Material | Polymer |
| Specific Gravity | 3.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Depth (mm) | 240 |
| Product Height (mm) | 0.3 |
| Product Length (mm) | 240 |