| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 150 |
| Configuration | Single |
| Maximum Continuous Forward Current (A) | 6 |
| Peak Non-Repetitive Forward Surge Current (A) | 125 |
| Maximum Forward Voltage (V) | 0.925 |
| Peak Reverse Current (uA) | 5 |
| Peak Reverse Recovery Time (ns) | 30 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Bag |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.62(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case B-(WT) |
| Pin Count | 2 |