NichiconUCY2G220MPD铝电容器

Cap Aluminum Lytic 22uF 400V 20% (10 X 30.5mm) Radial 5mm 0.275A 12000h 105°C Bulk Automotive AEC-Q200

This electrolytic UCY2G220MPD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 10 mm. Its capacitance value is 22uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UCY2G220MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.

10,000 个零件: 可以在 2 天内配送

    Total$486.80Price for 1000

    • (1000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2524+
      Manufacturer Lead Time:
      23 星期
      Country Of origin:
      日本
      • In Stock: 10,000
      • Price: $0.4868

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。