NichiconUCP2G820MHD铝电容器
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.62A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 82uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.62 | |
| 1412@1Min | |
| 10000 | |
| Polar | |
| High Ripple Current|High Voltage|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.57 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

