SemtechUCLAMP2801T.TCTESD 抑制器
ESD Suppressor Diode TVS Uni-Dir 28V 60Vc 2-Pin SLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 28 | |
| 60 | |
| 0.1 | |
| 240 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | SLP |
| 2 | |
| Lead Shape | No Lead |
This tvs UCLAMP2801T.TCT ESD protection device from Semtech is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 60 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。