| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current/Voltage | |
| Full-Bridge | |
| 4 | |
| 1000 | |
| 100 | |
| 20 | |
| 100(Max) | |
| 20 | |
| 10 to 16.5 | |
| 10 | |
| 16.5 | |
| 6 | |
| 1000 | |
| No | |
| No | |
| Yes | |
| 11 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

