| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM|DCM |
| Topology | Boost |
| Minimum Operating Supply Voltage (V) | 14 |
| Maximum Operating Supply Voltage (V) | 21 |
| UVLO Turn-Off Threshold (V) | 9.6 |
| UVLO Turn-On Threshold (V) | 10.35 |
| Maximum Switching Frequency (kHz) | 800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |