| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Number of Drivers | 2 |
| Type | IGBT|MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 40 |
| Maximum Fall Time (ns) | 40 |
| Maximum Propagation Delay Time (ns) | 150 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 1.6 |
| Typical Input Low Threshold Voltage (V) | 1.2 |
| Typical Input High Threshold Voltage (V) | 2.2 |
| Peak Output Current (A) | 4(Typ) |
| Output Resistance (Ohm) | 2.2|30 |
| Maximum Power Dissipation (mW) | 350 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Special Features | Enable Control |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |