| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 40 | |
| 40 | |
| 150 | |
| CMOS|TTL | |
| 4 | |
| 15 | |
| 1.35 | |
| 1.2 | |
| 2.2 | |
| 4(Typ) | |
| 2.2|30 | |
| 650 | |
| -40 | |
| 105 | |
| Enable Control | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use the UCC27423DR power driver from Texas Instruments for fast switching. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。