| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | UCC21520ADWR |
| Automotive | Yes |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Dependent |
| Type | IGBT|MOSFET|SiCMOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 16 |
| Maximum Fall Time (ns) | 12 |
| Maximum Propagation Delay Time (ns) | 45 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 3.5 |
| Typical Input Low Threshold Voltage (V) | 1 |
| Typical Input High Threshold Voltage (V) | 1.8 |
| Peak Output Current (A) | 6(Typ) |
| Output Resistance (Ohm) | 0.55|5 |
| Maximum Power Dissipation (mW) | 950 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 6.5 |
| Maximum Turn-Off Delay Time (ns) | 6.5 |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |