| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 0.01 | |
| 10 | |
| 10 to 18 | |
| 18 | |
| 30 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 14.22(Max) |
| Package Length | 36.83(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

