| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 500 | |
| 95 | |
| 1000(Max) | |
| 14 | |
| 1000 | |
| No | |
| No | |
| No | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.6(Max) |
| Package Length | 23.37(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 18 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

