| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current/Voltage |
| Topology | Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 2 |
| Oscillator Accuracy (kHz) | 1000 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 50 |
| Rise Time (ns) | 20 |
| Output Current (mA) | 2000(Max) |
| Fall Time (ns) | 20 |
| Operating Supply Voltage Range (V) | 22(Max) |
| Maximum Operating Supply Voltage (V) | 22 |
| Maximum Supply Current (mA) | 36 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |