NichiconUBY1E912MHL铝电容器
Cap Aluminum Lytic 9100uF 25V 20% (16 X 40mm) Radial 7.5mm 0.019 Ohm 3.93A 3000h 135°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 9100uF | |
| 20% | |
| 25VDC | |
| 0.019 | |
| Low | |
| 3.93 | |
| 0.03@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 40 | |
| -40 | |
| 135 | |
| Bulk | |
| 16 | |
| 40 | |
| 14.1 | |
| 0.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

