NichiconUBT2A221MHD8TN铝电容器
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1.5A 5000h 125°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| 0.11@20°C@100kHz | |
| 1.5 | |
| 660@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 125 | |
| Ammo | |
| 16 | |
| 25 | |
| 0.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

