NichiconUBT1J221MHD铝电容器
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1.05A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.16@20°C@100kHz | |
| 1.05 | |
| 415.8@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 125 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic UBT1J221MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The UBT1J221MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
