NichiconUBT1C471MPD铝电容器
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.945A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.075@20°C@100kHz | |
| 0.945 | |
| 225.6@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 125 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
This electrolytic UBT1C471MPD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The UBT1C471MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 225.6@1Min μA. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 470uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
