Texas InstrumentsUA7824CKTTRLinear Regulators

Standard Regulator Pos 24V 1.5A 4-Pin(3+Tab) DDPAK T/R

Control the voltage level of your circuit with this standard UA7824CKTTR linear regulator from Texas Instruments. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 27 V and a max of 38 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. At a load regulation of 480mV and line regulation of 480mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

5,500 个零件: 可以在 3 天内配送

    Total$370.10Price for 500

    • (500)

      可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      2513+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 5,500
      • Price: $0.7402

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。