| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Switch Configuration | ON Mom |
| Bushing Type | Unthreaded |
| Maximum Current Rating (A) | 1@120VAC 28VDC |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <50 |
| Electrical Life (Cycles) | 60000 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Housing Material | Stainless Steel |
| Body Orientation | Vertical Right Angle |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Product Length (mm) | 7.98 |
| Product Height (mm) | 12.7 |