TE ConnectivityU5374-000005-03KPA工业用压力传感器
Pressure Sensor 0V to 10V 0psi to 3000psi Absolute 3-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 3000psi | |
| 20000psi | |
| 5000 to 25000 | |
| ±0.1 | |
| 0 to 10 | |
| 12 | |
| 15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Male | |
| 1/4-18 NPT | |
| Packard Connector | |
| Gas|Liquid | |
| IP66 | |
| Mounting | Stud |
| Package Height | 24 |
| Package Width | 27.7 |
| Package Length | 81.74 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

