VishayTZMC4V7-GS08齐纳二极管
Diode Zener Single 4.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.5 | |
| 80 | |
| 500 | |
| -65 | |
| 175 | |
| -0.015%/K | |
| 5 | |
| 4.4 | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 | |
| Lead Shape | No Lead |
Use a voltage regulator TZMC4V7-GS08 zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

