VishayTZM5230B-GS08齐纳二极管

Diode Zener Single 4.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator TZM5230B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

库存总量: 10,000 个零件

Quantity Increments of 12500 Minimum 12500
  • Date Code:
    2524+
    Manufacturer Lead Time:
    9 星期
    Country Of origin:
    中国
    • Price: $0.0217
    1. 12500+$0.0217

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。