| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | TXS |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 8 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 745@1.5V@1.8V |
| Absolute Propagation Delay Time (ns) | 745 |
| Minimum Latch-Up Current (mA) | 100 |
| Output Type | Open Drain|Push-Pull |
| Maximum Low Level Output Current (mA) | 0.62 |
| Maximum High Level Output Current (mA) | -0.02 |
| Minimum Operating Supply Voltage (V) | 1.4/1.65 |
| Typical Operating Supply Voltage (V) | 1.8|1.8/2.5|2.5/3.3|2.5/5|3.3|3.3/5|1.8/3.3|1.8/5|2.5 |
| Maximum Operating Supply Voltage (V) | 3.6/5.5 |
| Maximum Quiescent Current (mA) | 0.003(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 0.008 |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 20 |
| Lead Shape | Ball |