TRACO Electronic AGTXN 100-105交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 16A 80W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 5 | |
| 16 | |
| 80 | |
| 90 | |
| 100|240 | |
| 264 | |
| 140 | |
| 340 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 1.9 | |
| 50|60 | |
| ±2 | |
| 83(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| -30 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 129 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

