TRACO Electronic AGTXLN 080-313M3交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/3.5A/1A 80W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 8|3.5|1 | |
| 80 | |
| 88 | |
| 100|240 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 1.5%|2.5%|3% | |
| 3%|5%|6% | |
| 2.5 | |
| 50|60 | |
| ±3|±5|±6 | |
| 80(Typ) | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max)|200mV(Max)|80mV(Max) | |
| -20 | |
| 70 | |
| 550 | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 95 |
| Package Length | 159 |
| PCB changed | 9 |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.