Raltron ElectronicsTX257A-D3-0.28-20.000-3-TR可控振荡器
Oscillator TCXO 20MHz ±1ppm (Tol) ±4.6ppm (Stability) 15pF HCMOS 52% 3.3V 10-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TCXO | |
| 20 | |
| 20 | |
| 20 | |
| ±1ppm/(1st) Year | |
| -152@10KHz | |
| ±1ppm | |
| ±4.6ppm | |
| 15 | |
| 52 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。